Conn SDL PL 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
TE Connectivity 5-520532-6 technical specifications.
| Type | SDL |
| Gender | PL |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-520532-6 to view detailed technical specifications.
No datasheet is available for this part.