
2-position, 5mm pitch right-angle power header with a male gender. Features brass contacts with tin plating and a rectangular tab contact shape. Constructed with UL94 V-0 rated nylon insulation and housing, operating between -40°C and 120°C. This through-hole mount connector offers solder termination with a 3.5mm tail length and includes mating alignment features.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-521385-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Material | Nylon |
| Length | 0.48inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
