
22 position, 44 contact card edge connector with 2.54mm pitch and 2.54mm row spacing. Features vertical orientation, solder termination, and through-hole mounting. Designed for 1.78mm card thickness, with cantilever contacts made of gold-plated bronze and nickel underplate. Insulation material is glass, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
TE Connectivity 5-531019-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Cantilever |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Rotary Cam |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-531019-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
