
72-position, 2-row card edge connector with 2.54mm pitch and 5.08mm row spacing. Features straight, female cantilever contacts with gold plating over nickel underplate, suitable for 1.78mm card thickness. Through-hole mounting with vertical PCB orientation and retention, designed for wire wrap termination. Rated UL94 V-0 flammability and compliant with RoHS and ELV directives. Operating temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 14.73mm |
| Contact Type | Cantilever |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Rotary Cam |
| Termination | Wire Wrap |
| Underplate Material | Nickel |
| RoHS | Compliant |
