
Board-to-board connector featuring a straight, single-row configuration with 30 positions and 30 contacts. Designed for 0.07-inch card thickness, it offers a 3A contact current rating with gold, tin, and matte plating over bronze contacts. This through-hole mount component operates within a -55°C to 105°C temperature range and supports up to 250V AC. The black, UL94 V-0 rated glass-filled housing ensures robust performance.
TE Connectivity 5-531534-2 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.43mm |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 78 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-531534-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
