
Signal contact for cable-to-board applications, featuring a straight, female, press-fit termination. Designed for discrete wire, this contact supports 25-28AWG wire gauges and offers a 5A current rating. Constructed from copper with gold plating, it operates within a temperature range of -85°C to 257°C. This component is RoHS compliant and suitable for PCB thicknesses up to 3.18mm.
Sign in to ask questions about the TE Connectivity 5-5330808-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-5330808-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 1.5mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 510um |
| Lead Free | Lead Free |
| Length | 3.61mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5330808-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
