
128-position, 4-row female shrouded header with 2.54mm pitch. Features straight, through-hole mounting with a 3.78mm tail length and 0.1488-inch contact post length. Rated for 3A contact current, utilizing copper contacts with gold and tin plating over nickel underplate. Operates within a -65°C to 125°C temperature range, with a 0.6-inch stack height. Housing is natural colored, with a brown housing color.
TE Connectivity 5-533285-3 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1488inch |
| Depth | 14.86mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.4inch |
| Housing Color | Brown |
| Length | 100.33mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.362mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HDC (High Density Connector) |
| Stack Height | 0.6inch |
| Stackable | No |
| Tail Length | 3.78mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-533285-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.