
This unshielded, straight male plug features 8 positions and 8 loaded contacts, designed for round cable termination via IDC. It boasts gold-plated bronze contacts and a clear housing, with a current rating of 1.5A and a voltage rating of 150V AC. Operating within a temperature range of -40°C to 60°C, this component is UL94 V-2 flammability rated and RoHS compliant, suitable for wire gauges from 26AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-554169-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-554169-3 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.74mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Length | 11.74mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-554169-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
