
8-position, 8-contact male modular connector with IDC termination for telecom and datacom applications. Features gold-plated bronze contacts, a straight orientation, and a clear housing. Rated for 150V and 1.5A, with a temperature range of -40°C to 60°C. Designed for 24-26AWG flat wire, this unshielded connector is UL and CSA approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-554720-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 9.25mm |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.79mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 1.02mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-554720-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
