This 36-position 2-row shielded IDC connector features a copper alloy contact material with gold plating, is lead free and meets UL94 V-0 flammability rating. It is designed for free hanging applications and is compliant with RoHS regulations. The connector is part of the CHAMP .085 series and is terminated with IDC contacts.
TE Connectivity 5-554950-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-554950-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.