
Shielded, right-angle modular connector with 50 positions across 2 rows, featuring gold-plated copper alloy contacts and IDC termination. Designed for free-hanging, cable mounting with a 2.16mm pitch and a 0.045-inch insulation diameter. This grey, male plug kit offers a mating connector lock and is UL94 V-0 flammability rated, compliant with ELV and RoHS standards. Suitable for telecom and datacom applications, it accommodates round wire/cable up to 9.4mm.
TE Connectivity 5-555012-2 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Diameter | 0.045inch |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-555012-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
