Shielded, straight, male modular connector assembly with 6 positions and 6 loaded contacts. Features gold-plated bronze contacts, a clear housing, and IDC termination. Rated for 150V and 1.5A, with an operating temperature range of -40°C to 60°C. Designed for round wire cable, accommodating 26 to 28 AWG.
TE Connectivity 5-555175-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 23.54mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 10.16mm |
| Housing Color | Clear |
| Keyed | No |
| Length | 9.78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-555175-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
