
Modular connector assembly featuring 6 positions and 6 loaded contacts. This straight, male, unshielded connector utilizes gold-plated bronze contacts for reliable connectivity. Designed for flat wire cable termination via crimp, it supports wire gauges from 26AWG to 28AWG. The clear housing is constructed from UL94 V-2 rated material, operating within a temperature range of -40°C to 60°C. This RoHS and ELV compliant component is packaged in boxes of 1000 units.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 0.895inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
