
6-position, 6-contact modular plug assembly for cable mounting. Features a straight, male orientation with a clear housing and clear color. Contact material is bronze with gold plating, supporting a current rating of 1.5A and a voltage rating of 150V. Termination is IDC for round wire cable, accommodating 26-28AWG. Operating temperature range is -40°C to 85°C, with a flammability rating of UL94 V-2.
TE Connectivity 5-555177-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 9.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Length | 0.895inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-555177-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.