
PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,PIN,WIRE TERMINAL,WIRE TERMINAL
Sign in to ask questions about the TE Connectivity 5-555237-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-555237-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-555237-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.