
Modular Ethernet connector, male, straight orientation, featuring 6 positions with 4 loaded contacts. This unshielded connector utilizes bronze contacts with gold plating for reliable connectivity. Designed for flat wire cable, it supports wire gauges from 26AWG to 28AWG and terminates via crimp. Operating within a temperature range of -40°C to 60°C, it boasts a UL94 V-2 flammability rating and is RoHS and ELV compliant.
TE Connectivity 5-557965-2 technical specifications.
| Color | Blue, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.