
Eight-contact, male, straight modular connector for telecom and datacom applications. Features gold-plated bronze contacts with a 1.5A current rating and 150V voltage rating. Designed for cable mounting with IDC termination, accommodating 24AWG round wire. Clear housing with UL94 V-2 flammability rating, operating between -40°C and 70°C.
TE Connectivity 5-558530-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 10.83mm |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.79mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Pitch | 1.02mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-558530-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.