
15-position, 2-row right-angle SD/microSD memory card socket with 0.8mm pitch. Features gold-plated bronze contacts, a black UL94 V-0 rated housing, and shielded construction. Designed for surface mount (SMD/SMT) termination with a straddle mount option. This component is supplied on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 5-569331-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-569331-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead/Base Style | SMD/SMT |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Straddle Mount, Edge, Board, Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | INFOPORT |
| Shielding | Shielded |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-569331-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
