
This 8-position IDC cable connector is manufactured by TE Connectivity and features a clear color with gold contact plating. It is compliant with ELV standards and has a flammability rating of UL94 V-2. The connector is available in a pack of 10,000 and has a pitch of 1.02mm. It is designed for use with round wire or cable and has a maximum wire gauge of 28AWG and a minimum wire gauge of 24AWG.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Keyed | No |
| Length | 0.915inch |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |