
Shielded, straight modular plug with 8 positions and 8 loaded contacts, featuring gold-plated bronze contacts for 1.5A current rating and 150V voltage rating. This male connector mounts to cable with IDC termination, supporting 24-28AWG round wire. Operating temperature range is -40°C to 60°C, with a UL94 V-2 flammability rating and UL/CSA approvals.
Sign in to ask questions about the TE Connectivity 5-569532-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-569532-3 technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 23.25mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 8.39mm |
| Housing Color | Clear |
| Keyed | No |
| Length | 0.915inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 1.02mm |
| Primary Type | MODULAR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Width | 11.82mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569532-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
