Modular Plugs and Accessories
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Keyed | No |
| Number of Positions | 8 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |