
Shielded, straight-mount, male RJ45 plug connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts with a 1.5A current rating and a 150V maximum voltage rating. Constructed with a clear polycarbonate housing and rated UL94 V-2 for flammability. Designed for round cable types, supporting wire gauges from 24AWG to 26AWG with IDC termination. Operating temperature range is -40°C to 60°C.
Sign in to ask questions about the TE Connectivity 5-569552-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-569552-2 technical specifications.
| Additional Feature | Shielded |
| Body/Shell Style | PLUG |
| Color | Clear |
| Contact Finish - Mating | GOLD (50) OVER NICKEL |
| Contact Finish - Termination | GOLD FLASH OVER NICKEL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 23.25mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| IEC Conformance | No |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.79mm |
| Manufacturer Series | 569552 |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 150V |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Cable |
| Mounting Style | STRAIGHT |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Polycarbonate |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569552-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
