
Shielded, straight, male modular RJ45 plug for high-performance applications. Features 8 contacts with gold-plated bronze contacts and IDC termination. Rated for 1.5A and 150V AC, operating between -40°C and 60°C. Designed for round cables with a wire gauge range of 24-26 AWG. Housing is clear with a UL94 V-2 flammability rating.
TE Connectivity 5-569552-3 technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 23.25mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.19mm |
| Housing Color | Clear |
| Keyed | No |
| Length | 11.79mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 1.02mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569552-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
