
41-position, 2-row straight panel mount wire housing with a 5.08mm pitch. Features female socket contacts and green housing color. Designed for crimp termination and meets MIL-DTL-21097 military standards. Includes mounting ears for secure panel attachment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-582151-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Type | Female Socket |
| Depth | 18.92mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 121.67mm |
| Military Standard | MIL-DTL-21097 |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.125inch |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-582151-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
