
This 5A bronze contact features a tin plating and is designed for cable mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The contact is compliant with ELV regulations and is RoHS compliant. It is available in a package quantity of 6000 and is packaged in strips.
Sign in to ask questions about the TE Connectivity 5-583361-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-583361-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.05mm |
| ELV | Compliant |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 14.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583361-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
