
Female signal contact, straight orientation, designed for crimp termination. Features bronze contact material with gold, tin, and matte plating, supporting a 5A current rating. Accommodates wire gauges from 24AWG to 20AWG, with a 2.54mm pitch and 1.52mm insulation diameter. Operates within a temperature range of -55°C to 105°C, RoHS compliant, and packaged in a strip format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-583853-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-583853-3 technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583853-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
