
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 20 to 24 AWG, with a maximum current rating of 5A. Constructed from bronze with gold, tin, and matte plating, this contact operates within a temperature range of -55°C to 105°C. It offers a 2.54mm pitch and a 1.52mm insulation diameter, packaged in loose pieces.
Sign in to ask questions about the TE Connectivity 5-583853-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-583853-5 technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583853-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.