
This through hole connector features 370 gold-plated contacts and a UL94 V-0 flammability rating. It is available in a tray packaging format with a 2.54mm pitch. The connector is not RoHS compliant and has a straight orientation. It is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-5916783-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-5916783-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 370 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-5916783-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.