This through-hole connector features 370 gold-plated copper alloy contacts, a natural housing color, and a UL94 V-0 flammability rating. It is compliant with ELV and RoHS regulations, and is packaged in a tray. The connector has a straight orientation and a 2.54mm pitch, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-5916783-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 370 |
| Number of Positions | 370 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.