60-position, 2-row vertical header for board-to-board applications. Features a 0.8mm pitch and 0.512-inch height, supporting mated stacking heights of 13mm and a maximum stack height of 15mm. Contact current rating is 500mA with copper alloy contacts plated in gold, tin, and matte finishes. Surface mount termination with vertical PCB mounting orientation, including boss and alignment features. Operates within a temperature range of -40°C to 125°C and is UL94 V-0 flammability rated.
TE Connectivity 5-6123212-2 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.512inch |
| Housing Color | Natural |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 15mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6123212-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.