
22-position, 1-row right-angle card edge socket connector with 3.96mm pitch. Features IDC termination, copper alloy contacts with tin plating, and a polyester insulation material. Rated for 7A current, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Designed for 0.062-inch card thickness, with panel mount retention and mounting ears. Supplied in bulk packaging.
TE Connectivity 5-640866-2 technical specifications.
| Card Thickness | 0.062inch |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Mounting Ears | Yes (With) |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-640866-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
