This 6-position, 4-contact modular plug features a straight, unshielded, male configuration for cable mounting. Constructed with bronze contacts plated in gold, it offers a 1.5A current rating and a 150V voltage rating. Termination is via IDC, supporting 26-28AWG wire gauges for round or flat cable types. The clear housing has a UL94 V-2 flammability rating and operates within a -40°C to 60°C temperature range. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity 5-641335-3 technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Length | 9.76mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 1.02mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-641335-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
