
Board-to-board connector featuring 32 positions, including 8 power and 24 signal contacts. This straight, through-hole mounted header and receptacle system offers a 6.35mm pitch and press-fit termination. Rated for 42A contact current, it utilizes copper contacts with metal plating and a black housing. Operating temperature range is -20°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5-6450540-3 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6450540-3 to view detailed technical specifications.
No datasheet is available for this part.