Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 6A |
| Features | Shielded |
| Length | 31.49mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |