This 3-contact snap-in module from TE Connectivity features a maximum current rating of 6A and a maximum voltage rating of 250V AC. It has a module package with a length of 31.49mm and is designed for straight orientation. The module is RoHS compliant and has a faston termination. It operates within a temperature range of -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-6609107-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Length | 31.49mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6609107-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.