
Shielded, 6-port, 100 Base-T magnetic jack connector with straight, upward orientation. Features 48 contacts made of gold-plated bronze, a 2.54mm pitch, and a 3.68mm tail length. Operates within a temperature range of -40°C to +85°C and is UL94 V-0 flammability rated. Compliant with ELV and RoHS standards.
TE Connectivity 5-6610168-8 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Cores | 6 |
| Number of Cores per Jack | 6 |
| Number of Ports | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6610168-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.