
This yellow multimode fiber optic cable is 161.544m in length and features a buffered fiber design. The jacket material is OFNP, a flame-retardant material. The cable is compliant with RoHS regulations and is suitable for use in environments where lead-free components are required. The cable is not radiation hardened, but is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-6754272-3 technical specifications.
| Color | Yellow |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 1.01dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 161.544m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | -7.8mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
No datasheet is available for this part.