This connector tool features a blue color and a straight orientation. It has a length of 13.5mm and a depth of 26.3mm. The tool is designed for use with connectors that have 8 positions and is packaged in boxes containing 2400 units. The tool is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Depth | 26.3mm |
| Gender | Female |
| Length | 13.5mm |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |