
9-position, 2-row D-subminiature connector with straight, cable mount orientation. Features a steel shell and body, with bronze contacts plated in gold, copper, and tin for signal applications. Rated for 3A current and 250V AC, operating between -55°C and 105°C. Includes mating connector lock and solder cup termination for 20AWG wire. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 5-747904-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.4mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 12.5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-747904-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
