9-position, 2-row D-Subminiature receptacle connector for signal applications. Features straight, free-hanging or panel mount orientation with solder termination. Constructed with a steel shell and body, PBT dielectric, and bronze contacts with gold, copper, and tin plating. Rated for 250V AC, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Includes mating connector lock and shielding.
TE Connectivity 5-747905-5 technical specifications.
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Signal |
| Depth | 14.9mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 30.8mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-747905-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.