Standard D-Subminiature connector, 15-position male, featuring solder cup termination with a 1.38mm contact pitch. This straight cable mount connector offers 15 terminals and a single port, with a mating contact row spacing of 0.112 inches. It operates reliably in commercial applications, withstanding temperatures from -55°C to 105°C. The insulator is constructed from glass-filled polybutylene terephthalate, colored black, and meets UL 94V-0 flammability standards. Rated for 3A signal current and 1000VAC dielectric withstanding voltage, contacts are finished with tin/copper plating over a nickel barrier, with a plating thickness of 8µ.
TE Connectivity 5-747908-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 8u |
| Contact Finish Termination | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5-747908-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.