Standard D-Subminiature connector, female, 15 positions, 2 rows, straight orientation. Features gold-plated bronze signal contacts with a 2.77mm pitch and 3A current rating. Operates within a temperature range of -55°C to 105°C, with a maximum supply voltage of 250V. Designed for solder termination and free-hanging or panel mounting. RoHS compliant.
TE Connectivity 5-747909-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-747909-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.