
Standard D-Subminiature connector, male, 25 positions, 2 rows, 1.38mm pitch, straight orientation. Features solder cup termination, brass contacts with gold/copper/tin plating, and a steel shell with tin plating. Rated for 3A current and 250V AC, operating from -55°C to 105°C. Includes mating connector lock and is UL/CSA approved, RoHS compliant.
TE Connectivity 5-747912-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Body Plating | Tin |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.4mm |
| Length | 53.01mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-747912-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.