
25-position female D-Subminiature connector with straight orientation and solder cup termination. Features bronze signal contacts with gold, copper, and tin plating, housed in a steel shell with a black PBT dielectric. Rated for 250V, operating from -55°C to 105°C, with a UL94 V-0 flammability rating. Designed for free hanging or panel mounting, includes mating connector lock, and is RoHS compliant.
TE Connectivity 5-747913-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-747913-5 to view detailed technical specifications.
No datasheet is available for this part.