37-position, 2-row female D-Subminiature connector with straight, panel mount orientation. Features solder cup termination, steel shell, and PBT dielectric. Contact material is bronze with gold, copper, and tin plating, rated for 250V. Operating temperature range is -55°C to 105°C. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating.
TE Connectivity 5-747917-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-747917-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.