Conn Mate N Lock HDR 6 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |