
22-position, 2-row power connector with straight, male pin contacts and a 3mm pitch. Features tin-plated contacts with a 5A current rating, designed for wire-to-board applications. This through-hole mounted connector offers mating alignment and retention, with a straight, vertical PCB mounting orientation. Housing is black, UL94 V-0 flammability rated, and operates within a -40°C to 221°C temperature range. Compliant with ELV and RoHS standards, it is VDE tested and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-794630-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.67mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Power Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 91 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Plating Thickness | 8.89um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 9.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-794630-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
