
24-position, 2-row right-angle power connector with 3mm pitch. Features brass male pin contacts with tin plating, rated for 5A current. Through-hole termination with solder cup for 3.18mm contact post length. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5-794677-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 91 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK, AMP |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-794677-4 to view detailed technical specifications.
No datasheet is available for this part.