Conn Card Edge SKT 2 POS IDT RA Cable Mount T/R
TE Connectivity 5-829217-2 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MT-Edge |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.