Conn FFC Connector SKT 7 POS 1.25mm Solder ST Thru-Hole Tray
TE Connectivity 5-84534-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | PBT |
| Gender | Male |
| Housing Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2600 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-84534-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.